
TS3A4751RUCR | |
|---|---|
DigiKey Part Number | 296-24478-2-ND - Tape & Reel (TR) 296-24478-1-ND - Cut Tape (CT) 296-24478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3A4751RUCR |
Description | IC SW SPST-NOX4 900MOHM 14QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 900mOhm 14-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TS3A4751RUCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 900mOhm | |
Channel-to-Channel Matching (ΔRon) | 30mOhm | |
Voltage - Supply, Single (V+) | 1.6V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 14ns, 9ns | |
-3db Bandwidth | 125MHz | |
Charge Injection | 3pC | |
Channel Capacitance (CS(off), CD(off)) | 23pF, 20pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | -95dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-XFQFN | |
Supplier Device Package | 14-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 29,71200 Kč | 297,12 Kč |
| 25 | 27,04560 Kč | 676,14 Kč |
| 100 | 24,10780 Kč | 2 410,78 Kč |
| 250 | 22,70808 Kč | 5 677,02 Kč |
| 500 | 21,86438 Kč | 10 932,19 Kč |
| 1 000 | 21,84632 Kč | 21 846,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,31221 Kč | 60 936,63 Kč |
| 6 000 | 19,89256 Kč | 119 355,36 Kč |
| 9 000 | 19,68238 Kč | 177 141,42 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |











