
AT25DF041B-SSHNHR-T | |
|---|---|
DigiKey Part Number | 1265-1268-2-ND - Tape & Reel (TR) 1265-1268-1-ND - Cut Tape (CT) 1265-1268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25DF041B-SSHNHR-T |
Description | IC FLASH 4MBIT SPI 85MHZ 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 85 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25DF041B-SSHNHR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 2.5ms | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 34,29000 Kč | 342,90 Kč |
| 25 | 33,33640 Kč | 833,41 Kč |
| 50 | 32,59720 Kč | 1 629,86 Kč |
| 100 | 31,85400 Kč | 3 185,40 Kč |
| 250 | 30,87292 Kč | 7 718,23 Kč |
| 500 | 30,13296 Kč | 15 066,48 Kč |
| 1 000 | 29,39699 Kč | 29 396,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 22,95921 Kč | 91 836,84 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |


