W25Q40CLSNIG TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Winbond Electronics
In Stock: 0
Unit Price: 13,86000 Kč
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 209
Unit Price: 36,54000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 21,71890 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 29,19000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 52
Unit Price: 32,55000 Kč
Datasheet

Similar


onsemi
In Stock: 72
Unit Price: 26,04000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 104 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q40CLSNIG TR

DigiKey Part Number
256-W25Q40CLSNIGTR-ND - Tape & Reel (TR)
256-W25Q40CLSNIGTRCT-ND - Cut Tape (CT)
256-W25Q40CLSNIGTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W25Q40CLSNIG TR
Description
IC FLASH 4MBIT SPI/QUAD 8SOIC
Customer Reference
Detailed Description
FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 104 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
800µs
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:5000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
1012,99800 Kč129,98 Kč
2512,64920 Kč316,23 Kč
5012,38040 Kč619,02 Kč
10012,11370 Kč1 211,37 Kč
25011,75468 Kč2 938,67 Kč
50011,48296 Kč5 741,48 Kč
1 00011,21125 Kč11 211,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,85387 Kč27 134,68 Kč
5 00010,58606 Kč52 930,30 Kč
7 50010,43077 Kč78 230,78 Kč
12 50010,23696 Kč127 962,00 Kč
17 50010,11057 Kč176 934,97 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč