LE25U40CMC-AH-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 72
Unit Price: 26,04000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 209
Unit Price: 38,01000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 22,58763 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 30,24000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 52
Unit Price: 34,02000 Kč
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 13,86000 Kč
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 13,86000 Kč
Datasheet
FLASH Memory IC 4Mbit SPI 40 MHz 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE25U40CMC-AH-2

DigiKey Part Number
LE25U40CMC-AH-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LE25U40CMC-AH-2
Description
IC FLASH 4MBIT SPI 40MHZ 8SOPJ
Customer Reference
Detailed Description
FLASH Memory IC 4Mbit SPI 40 MHz 8-SOP-J
Datasheet
 Datasheet
EDA/CAD Models
LE25U40CMC-AH-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI
Clock Frequency
40 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable