Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

W25Q40CLSNIG TR | |
|---|---|
DigiKey Part Number | 256-W25Q40CLSNIGTR-ND - Tape & Reel (TR) 256-W25Q40CLSNIGTRCT-ND - Cut Tape (CT) 256-W25Q40CLSNIGTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q40CLSNIG TR |
Description | IC FLASH 4MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 104 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 800µs | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 12,99800 Kč | 129,98 Kč |
| 25 | 12,64920 Kč | 316,23 Kč |
| 50 | 12,38040 Kč | 619,02 Kč |
| 100 | 12,11370 Kč | 1 211,37 Kč |
| 250 | 11,75468 Kč | 2 938,67 Kč |
| 500 | 11,48296 Kč | 5 741,48 Kč |
| 1 000 | 11,21125 Kč | 11 211,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,85387 Kč | 27 134,68 Kč |
| 5 000 | 10,58606 Kč | 52 930,30 Kč |
| 7 500 | 10,43077 Kč | 78 230,78 Kč |
| 12 500 | 10,23696 Kč | 127 962,00 Kč |
| 17 500 | 10,11057 Kč | 176 934,97 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |




