



Category | Tip Type Phillips |
Manufacturer Wiha | Size #0 |
Series | Length - Blade 2.36" (60.0mm) |
Packaging Bulk | Length - Overall 6.50" (165.0mm) |
Part Status Active | Features Chrome Finish, Soft Grip |
Tool Type Screwdriver | Weight 0.06 lb (27.22 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,64000 Kč | 97,64 Kč |
| Unit Price without VAT: | 97,64000 Kč |
|---|---|
| Unit Price with VAT: | 118,14440 Kč |










