2.5mm Slotted Screwdriver 7.05" (179.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.5mm Slotted Screwdriver 7.05" (179.0mm)
Wiha SoftFinish Screwdrivers Tutorial
Monticello Minnesota Subsidiary of Wiha Tools USA

32010

DigiKey Part Number
431-1311-ND
Manufacturer
Manufacturer Product Number
32010
Description
SCREWDRIVER SLOTTED 2.5MM 7.05"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
2.5mm Slotted Screwdriver 7.05" (179.0mm)
Datasheet
 Datasheet
EDA/CAD Models
32010 Models
Product Attributes
Filter Similar Products
Category
Tip Type
Slotted
Manufacturer
Wiha
Size
2.5mm
Series
Length - Blade
2.95" (75.0mm)
Packaging
Bulk
Length - Overall
7.05" (179.0mm)
Part Status
Active
Features
Black Tip, Insulated to 1000V, Soft Grip
Tool Type
Screwdriver
Weight
0.06 lb (27.22 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 162
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1120,11000 Kč120,11 Kč
Unit Price without VAT:120,11000 Kč
Unit Price with VAT:145,33310 Kč