3mm Slotted Screwdriver 8.03" (204.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3mm Slotted Screwdriver 8.03" (204.0mm)
Wiha SoftFinish Screwdrivers Tutorial
Wiha Tools USA

32012

DigiKey Part Number
431-1096-ND
Manufacturer
Manufacturer Product Number
32012
Description
SCREWDRIVER SLOTTED 3MM 8.03"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3mm Slotted Screwdriver 8.03" (204.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Slotted
Manufacturer
Wiha
Size
3mm
Series
Length - Blade
3.94" (100.0mm)
Packaging
Box
Length - Overall
8.03" (204.0mm)
Part Status
Active
Features
Black Tip, Ergonomic, Insulated to 1000V, Soft Grip
Tool Type
Screwdriver
Weight
0.07 lb (31.75 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1121,37000 Kč121,37 Kč
Unit Price without VAT:121,37000 Kč
Unit Price with VAT:146,85770 Kč