#2 Phillips Screwdriver 8.58" (218.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#2 Phillips Screwdriver 8.58" (218.0mm)
Wiha SoftFinish Screwdrivers Tutorial
Wiha Tools USA

32102

DigiKey Part Number
431-1081-ND
Manufacturer
Manufacturer Product Number
32102
Description
SCREWDRIVER PHILLIPS #2 8.58"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#2 Phillips Screwdriver 8.58" (218.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Phillips
Manufacturer
Wiha
Size
#2
Series
Length - Blade
3.94" (100.0mm)
Packaging
Box
Length - Overall
8.58" (218.0mm)
Part Status
Active
Features
Black Tip, Ergonomic, Insulated to 1000V, Soft Grip
Tool Type
Screwdriver
Weight
0.2 lb (90.72 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1190,03000 Kč190,03 Kč
Unit Price without VAT:190,03000 Kč
Unit Price with VAT:229,93630 Kč