6.5mm Slotted Screwdriver 10.55" (268.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.5mm Slotted Screwdriver 10.55" (268.0mm)
Wiha SoftFinish Screwdrivers Tutorial
Wiha Tools USA

32039

DigiKey Part Number
431-1082-ND
Manufacturer
Manufacturer Product Number
32039
Description
SCREWDRIVER SLOTTED 6.5MM 10.55"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
6.5mm Slotted Screwdriver 10.55" (268.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Slotted
Manufacturer
Wiha
Size
6.5mm
Series
Length - Blade
5.91" (150.0mm)
Packaging
Box
Length - Overall
10.55" (268.0mm)
Part Status
Active
Features
Black Tip, Ergonomic, Insulated to 1000V, Soft Grip
Tool Type
Screwdriver
Weight
0.21 lb (95.25 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1214,18000 Kč214,18 Kč
Unit Price without VAT:214,18000 Kč
Unit Price with VAT:259,15780 Kč