0.4mm x 2.5mm Slotted Screwdriver 7.05" (179.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.4mm x 2.5mm Slotted Screwdriver 7.05" (179.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

30203

DigiKey Part Number
30203W-ND
Manufacturer
Manufacturer Product Number
30203
Description
SOFTFINISH SLOTTED SCREWDRIVER 2
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
0.4mm x 2.5mm Slotted Screwdriver 7.05" (179.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Slotted
Manufacturer
Wiha
Size
0.4mm x 2.5mm
Series
Length - Blade
2.95" (75.0mm)
Packaging
Bag
Length - Overall
7.05" (179.0mm)
Part Status
Active
Features
Cabinet Tip, Chrome Finish, Ergonomic, Soft Grip
Tool Type
Screwdriver
Weight
0.05 lb (22.68 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1121,58000 Kč121,58 Kč
Unit Price without VAT:121,58000 Kč
Unit Price with VAT:147,11180 Kč