



Category | Tip Type Phillips |
Manufacturer Wiha | Size #1 |
Series | Length - Blade 7.87" (200.0mm) |
Packaging Bulk | Length - Overall 12.30" (311.0mm) |
Part Status Active | Features Chrome Finish, Soft Grip |
Tool Type Screwdriver | Weight 0.15 lb (68.04 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,88000 Kč | 186,88 Kč |
| Unit Price without VAT: | 186,88000 Kč |
|---|---|
| Unit Price with VAT: | 226,12480 Kč |



