T8 Torx® Screwdriver 6.50" (165.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T8 Torx® Screwdriver 6.50" (165.0mm)
Wiha SoftFinish Screwdrivers Tutorial
Wiha Tools USA

36270

DigiKey Part Number
431-1182-ND
Manufacturer
Manufacturer Product Number
36270
Description
SCREWDRIVER TORX T8 6.5"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T8 Torx® Screwdriver 6.50" (165.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Torx®
Manufacturer
Wiha
Size
T8
Series
Length - Blade
2.36" (60.0mm)
Packaging
Bulk
Length - Overall
6.50" (165.0mm)
Part Status
Active
Features
Chrome Finish, Ergonomic, Soft Grip
Tool Type
Screwdriver
Weight
0.06 lb (27.22 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 242
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1106,04000 Kč106,04 Kč
Unit Price without VAT:106,04000 Kč
Unit Price with VAT:128,30840 Kč