



Category | Tip Type Hex |
Manufacturer Wiha | Size 1.5mm |
Series | Length - Blade 2.95" (75.0mm) |
Packaging Bulk | Length - Overall 7.05" (179.0mm) |
Part Status Active | Features Ball End, Chrome Finish, Screw Holding, Soft Grip |
Tool Type Screwdriver | Weight 0.06 lb (27.22 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,43000 Kč | 97,43 Kč |
| Unit Price without VAT: | 97,43000 Kč |
|---|---|
| Unit Price with VAT: | 117,89030 Kč |







