5mm Hex Screwdriver 9.57" (243.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5mm Hex Screwdriver 9.57" (243.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

36750

DigiKey Part Number
36750-ND
Manufacturer
Manufacturer Product Number
36750
Description
SCREWDRIVER HEX 5MM 9.57"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5mm Hex Screwdriver 9.57" (243.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Hex
Size
5mm
Length - Blade
5.91" (150.0mm)
Length - Overall
9.57" (243.0mm)
Features
Ball End, Chrome Finish, Screw Holding, Soft Grip
Weight
0.16 lb (72.57 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1127,04000 Kč127,04 Kč
Unit Price without VAT:127,04000 Kč
Unit Price with VAT:153,71840 Kč