6mm Hex Screwdriver 9.57" (243.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6mm Hex Screwdriver 9.57" (243.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

36760

DigiKey Part Number
36760-ND
Manufacturer
Manufacturer Product Number
36760
Description
SCREWDRIVER HEX 6MM 9.57"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
6mm Hex Screwdriver 9.57" (243.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Hex
Manufacturer
Wiha
Size
6mm
Series
Length - Blade
5.91" (150.0mm)
Packaging
Bulk
Length - Overall
9.57" (243.0mm)
Part Status
Active
Features
Ball End, Chrome Finish, Screw Holding, Soft Grip
Tool Type
Screwdriver
Weight
0.23 lb (104.33 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1145,10000 Kč145,10 Kč
Unit Price without VAT:145,10000 Kč
Unit Price with VAT:175,57100 Kč