T9 Torx® Screwdriver 6.73" (171.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T9 Torx® Screwdriver 6.73" (171.0mm)
Wiha SoftFinish Screwdrivers Tutorial
Wiha Tools USA

36272

DigiKey Part Number
431-1921-ND
Manufacturer
Manufacturer Product Number
36272
Description
SCREWDRIVER TORX T9 6.73"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T9 Torx® Screwdriver 6.73" (171.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Torx®
Manufacturer
Wiha
Size
T9
Series
Length - Blade
2.36" (60.0mm)
Packaging
Bulk
Length - Overall
6.73" (171.0mm)
Part Status
Active
Features
Chrome Finish, Ergonomic, Soft Grip
Tool Type
Screwdriver
Weight
0.1 lb (45.36 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1118,22000 Kč118,22 Kč
Unit Price without VAT:118,22000 Kč
Unit Price with VAT:143,04620 Kč