T5 Torx® Screwdriver 6.50" (165.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T5 Torx® Screwdriver 6.50" (165.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

36264

DigiKey Part Number
36264-ND
Manufacturer
Manufacturer Product Number
36264
Description
SCREWDRIVER TORX T5 6.5"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T5 Torx® Screwdriver 6.50" (165.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Torx®
Manufacturer
Wiha
Size
T5
Series
Length - Blade
2.36" (60.0mm)
Packaging
Bulk
Length - Overall
6.50" (165.0mm)
Part Status
Active
Features
Chrome Finish, Ergonomic, Soft Grip
Tool Type
Screwdriver
Weight
0.05 lb (22.68 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 118
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1109,40000 Kč109,40 Kč
Unit Price without VAT:109,40000 Kč
Unit Price with VAT:132,37400 Kč