



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Phillips, Slotted | |
Includes | - | |
Features | Chrome Finish, Ergonomic, Soft Grip | |
Weight | 2.5 lbs (1.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 994,39000 Kč | 1 994,39 Kč |
| Unit Price without VAT: | 1 994,39000 Kč |
|---|---|
| Unit Price with VAT: | 2 413,21190 Kč |




