



Category | Type Screwdriver Set |
Manufacturer Wiha | Tip Type Phillips, Slotted |
Series | Features Chrome Finish, Ergonomic, ESD Safe, Soft Grip |
Packaging Bulk | Weight 0.96 lb (435.45 g) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 049,48000 Kč | 1 049,48 Kč |
| Unit Price without VAT: | 1 049,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 269,87080 Kč |





