
26617 | |
|---|---|
DigiKey Part Number | 431-26617-ND |
Manufacturer | |
Manufacturer Product Number | 26617 |
Description | PRECISION TORX SCREWDRIVER T5 X |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | T5 Torx® Screwdriver 4.70" (119.4mm) |
Category | Tip Type Torx® |
Manufacturer Wiha | Size T5 |
Packaging Bag | Length - Blade 1.57" (40.0mm) |
Part Status Active | Length - Overall 4.70" (119.4mm) |
Tool Type Screwdriver | Features Chrome Finish, Ergonomic, Free Turning Cap, Soft Grip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,43000 Kč | 118,43 Kč |
| Unit Price without VAT: | 118,43000 Kč |
|---|---|
| Unit Price with VAT: | 143,30030 Kč |








