T3 Torx® Screwdriver 4.70" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T3 Torx® Screwdriver 4.70" (120.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26703

DigiKey Part Number
431-1151-ND
Manufacturer
Manufacturer Product Number
26703
Description
SCREWDRIVER TORX T3 4.7"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T3 Torx® Screwdriver 4.70" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Torx®
Size
T3
Length - Blade
1.57" (40.0mm)
Length - Overall
4.70" (120.0mm)
Features
Chrome Finish, Ergonomic, Free Turning Cap
Weight
0.02 lb (9.07 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 174
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1117,38000 Kč117,38 Kč
Unit Price without VAT:117,38000 Kč
Unit Price with VAT:142,02980 Kč