T7 Torx® Screwdriver 4.70" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T7 Torx® Screwdriver 4.70" (120.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26707

DigiKey Part Number
26707-ND
Manufacturer
Manufacturer Product Number
26707
Description
SCREWDRIVER TORX T7 4.7"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T7 Torx® Screwdriver 4.70" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
T7
Manufacturer
Wiha
Length - Blade
1.57" (40.0mm)
Packaging
Bulk
Length - Overall
4.70" (120.0mm)
Part Status
Active
Features
Chrome Finish, Ergonomic, Free Turning Cap
Tool Type
Screwdriver
Weight
0.02 lb (9.07 g)
Tip Type
Torx®
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 104
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1117,80000 Kč117,80 Kč
Unit Price without VAT:117,80000 Kč
Unit Price with VAT:142,53800 Kč