



Category | Size T10 |
Manufacturer Wiha | Length - Blade 1.97" (50.0mm) |
Packaging Bulk | Length - Overall 5.71" (145.0mm) |
Part Status Active | Features Chrome Finish, Ergonomic, Free Turning Cap |
Tool Type Screwdriver | Weight 0.03 lb (13.61 g) |
Tip Type Torx® |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,47000 Kč | 123,47 Kč |
| Unit Price without VAT: | 123,47000 Kč |
|---|---|
| Unit Price with VAT: | 149,39870 Kč |










