



Category | Tip Type Torx® |
Manufacturer Wiha | Size T1 |
Packaging Bag | Length - Blade 1.60" (40.6mm) |
Part Status Active | Length - Overall 4.70" (119.4mm) |
Tool Type Screwdriver | Features Chrome Finish, Ergonomic, Free Turning Cap |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,45000 Kč | 131,45 Kč |
| Unit Price without VAT: | 131,45000 Kč |
|---|---|
| Unit Price with VAT: | 159,05450 Kč |






