



Category | Size 0.9mm |
Manufacturer Wiha | Length - Blade 1.57" (40.0mm) |
Packaging Bulk | Length - Overall 4.70" (120.0mm) |
Part Status Active | Features Chrome Finish, Ergonomic, Free Turning Cap |
Tool Type Screwdriver | Weight 0.02 lb (9.07 g) |
Tip Type Hex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,43000 Kč | 97,43 Kč |
| Unit Price without VAT: | 97,43000 Kč |
|---|---|
| Unit Price with VAT: | 117,89030 Kč |









