
05006640001 | |
|---|---|
DigiKey Part Number | 5627-05006640001-ND |
Manufacturer | |
Manufacturer Product Number | 05006640001 |
Description | KK TURBO I TIE 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Socket, Phillips, Pozidriv®, Slotted, Torx® Screwdriver Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Hex Socket, Phillips, Pozidriv®, Slotted, Torx® | |
Includes | Pouch | |
Features | Soft Grips | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 652,11000 Kč | 4 652,11 Kč |
| 5 | 4 312,06600 Kč | 21 560,33 Kč |
| 10 | 4 199,53700 Kč | 41 995,37 Kč |
| Unit Price without VAT: | 4 652,11000 Kč |
|---|---|
| Unit Price with VAT: | 5 629,05310 Kč |










