
2069962411 | |
|---|---|
DigiKey Part Number | 900-2069962411-ND |
Manufacturer | |
Manufacturer Product Number | 2069962411 |
Description | CONN RCPT HSG 4POS 4.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2069962411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.232" (5.90mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,10000 Kč | 5,10 Kč |
| 10 | 4,27100 Kč | 42,71 Kč |
| 25 | 3,99880 Kč | 99,97 Kč |
| 50 | 3,80980 Kč | 190,49 Kč |
| 100 | 3,62660 Kč | 362,66 Kč |
| 250 | 3,39788 Kč | 849,47 Kč |
| 500 | 3,23574 Kč | 1 617,87 Kč |
| 1 000 | 3,08097 Kč | 3 080,97 Kč |
| 2 500 | 2,88795 Kč | 7 219,88 Kč |
| Unit Price without VAT: | 5,10000 Kč |
|---|---|
| Unit Price with VAT: | 6,17100 Kč |










