
211-836/000-005 | |
|---|---|
DigiKey Part Number | 2946-211-836/000-005-ND |
Manufacturer | |
Manufacturer Product Number | 211-836/000-005 |
Description | CABLE TIE MARKER FOR SMART PRINT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 4.63" W x 0.59" L (117.5mm x 15.0mm) Red Polyester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 4.63" W x 0.59" L (117.5mm x 15.0mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | Red | |
Material | Polyester | |
Operating Temperature | -30°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 682,28000 Kč | 16 682,28 Kč |
| Unit Price without VAT: | 16 682,28000 Kč |
|---|---|
| Unit Price with VAT: | 20 185,55880 Kč |










