1k Ohm ±2% 200mW Power Per Element Bussed 6 Resistor Network/Array ±100ppm/°C 7-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4607X-101-102LF

DigiKey Part Number
4607X-101-102LF-ND
Manufacturer
Manufacturer Product Number
4607X-101-102LF
Description
RES ARRAY 6 RES 1K OHM 7SIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1k Ohm ±2% 200mW Power Per Element Bussed 6 Resistor Network/Array ±100ppm/°C 7-SIP
Datasheet
 Datasheet
EDA/CAD Models
4607X-101-102LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
1k
Tolerance
±2%
Number of Resistors
6
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
7
Power Per Element
200mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
7-SIP
Supplier Device Package
7-SIP
Size / Dimension
0.698" L x 0.098" W (17.73mm x 2.49mm)
Height - Seated (Max)
0.200" (5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
104,93500 Kč49,35 Kč
254,17440 Kč104,36 Kč
503,69560 Kč184,78 Kč
2002,94600 Kč589,20 Kč
4002,65205 Kč1 060,82 Kč
6002,50087 Kč1 500,52 Kč
1 0002,32994 Kč2 329,94 Kč
5 0001,90775 Kč9 538,75 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč