
4607X-101-103LF | |
|---|---|
DigiKey Part Number | 4607X-101-103LF-ND |
Manufacturer | |
Manufacturer Product Number | 4607X-101-103LF |
Description | RES ARRAY 6 RES 10K OHM 7SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 200mW Power Per Element Bussed 6 Resistor Network/Array ±100ppm/°C 7-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4607X-101-103LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 10k | |
Tolerance | ±2% | |
Number of Resistors | 6 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 7 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP | |
Supplier Device Package | 7-SIP | |
Size / Dimension | 0.698" L x 0.098" W (17.73mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,93500 Kč | 49,35 Kč |
| 25 | 4,17440 Kč | 104,36 Kč |
| 50 | 3,69560 Kč | 184,78 Kč |
| 200 | 2,94495 Kč | 588,99 Kč |
| 400 | 2,65100 Kč | 1 060,40 Kč |
| 600 | 2,50017 Kč | 1 500,10 Kč |
| 1 000 | 2,32931 Kč | 2 329,31 Kč |
| 5 000 | 1,90712 Kč | 9 535,60 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |






