
4-2349820-4 | |
|---|---|
DigiKey Part Number | 17-4-2349820-4-ND |
Manufacturer | |
Manufacturer Product Number | 4-2349820-4 |
Description | PCIEG4,SMT,V,164P,15U,ML,HT,OEW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 4-2349820-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | 11; 71 | |
Number of Positions | 164 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,87000 Kč | 211,87 Kč |
| 10 | 180,05800 Kč | 1 800,58 Kč |
| 40 | 163,26475 Kč | 6 530,59 Kč |
| 80 | 155,47188 Kč | 12 437,75 Kč |
| 120 | 151,08758 Kč | 18 130,51 Kč |
| 280 | 142,32518 Kč | 39 851,05 Kč |
| 520 | 136,24754 Kč | 70 848,72 Kč |
| 1 000 | 130,11096 Kč | 130 110,96 Kč |
| Unit Price without VAT: | 211,87000 Kč |
|---|---|
| Unit Price with VAT: | 256,36270 Kč |










