
1301460145 | |
|---|---|
DigiKey Part Number | 1301460145-ND |
Manufacturer | |
Manufacturer Product Number | 1301460145 |
Description | AC RCPT NON-NEMA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NON-NEMA (3P3W) Wall Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1301460145 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NON-NEMA (3P3W) | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 10/15A | |
Voltage Rating | 125/250VAC | |
Number of Positions | 3 | |
Mounting Type | Wall Mount | |
Termination | Screw | |
Features | Flip Lid, Locking Blade | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 564,49000 Kč | 2 564,49 Kč |
| Unit Price without VAT: | 2 564,49000 Kč |
|---|---|
| Unit Price with VAT: | 3 103,03290 Kč |










