Blue Wire Ferrule Connector 24 AWG (0.25mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9025760000

DigiKey Part Number
281-3085-ND
Manufacturer
Manufacturer Product Number
9025760000
Description
CONN FERRULE 24AWG BLUE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector 24 AWG (0.25mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Weidmüller
Size
24 AWG (0.25mm²)
Packaging
Bulk
Length - Overall
12.00mm
Part Status
Active
Length - Pin
8.00mm
Type
Single Wire
Color
Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
11820025American Electrical Inc.13 136288-1042-ND4,41000 KčDirect
2621.0Altech Corporation1 2941920-1230-ND2,10000 KčParametric Equivalent
2621.0/100Altech Corporation5 0831920-1231-ND2,31000 KčParametric Equivalent
3060-08025GCNC Tech8 7751175-3060-08025G-ND2,10000 KčParametric Equivalent
In-Stock: 60 591
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
102,18400 Kč21,84 Kč
252,04120 Kč51,03 Kč
501,94020 Kč97,01 Kč
1001,84780 Kč184,78 Kč
2501,73192 Kč432,98 Kč
5001,64918 Kč824,59 Kč
1 0001,57044 Kč1 570,44 Kč
2 5001,47196 Kč3 679,90 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč