Blue Wire Ferrule Connector 24 AWG (0.25mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2621.0/100

DigiKey Part Number
1920-1231-ND
Manufacturer
Manufacturer Product Number
2621.0/100
Description
CONN FERRULE 24AWG BLUE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector 24 AWG (0.25mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
24 AWG (0.25mm²)
Length - Overall
12.00mm
Length - Pin
8.00mm
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Factory Stock: 23 400
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč