Turquoise Wire Ferrule Connector 22 AWG (0.34mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9025750000

DigiKey Part Number
281-5123-ND
Manufacturer
Manufacturer Product Number
9025750000
Description
CONN FERRULE 22AWG TURQ
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Turquoise Wire Ferrule Connector 22 AWG (0.34mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Weidmüller
Size
22 AWG (0.34mm²)
Packaging
Bulk
Length - Overall
10.00mm
Part Status
Active
Length - Pin
6.00mm
Type
Single Wire
Color
Turquoise
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1162034American Electrical Inc.16 700288-1043-ND3,99000 KčDirect
2622.0Altech Corporation7 4182622.0-ND2,10000 KčParametric Equivalent
2622.0/100Altech Corporation20 0311920-1815-ND2,31000 KčParametric Equivalent
3060-06034GCNC Tech4 3761175-3060-06034G-ND2,10000 KčParametric Equivalent
FII2206MAltech Corporation01920-FII2206M-ND156,85510 KčParametric Equivalent
In-Stock: 240 736
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,93200 Kč19,32 Kč
251,80600 Kč45,15 Kč
501,72180 Kč86,09 Kč
1001,63990 Kč163,99 Kč
2501,53620 Kč384,05 Kč
5001,46314 Kč731,57 Kč
1 0001,39301 Kč1 393,01 Kč
2 5001,30557 Kč3 263,92 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč