Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FII2206M | |
|---|---|
DigiKey Part Number | 1920-FII2206M-ND |
Manufacturer | |
Manufacturer Product Number | FII2206M |
Description | WIRE CONNECTOR,22AWG/0.34SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Turquoise Wire Ferrule Connector 22 AWG (0.34mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Altech Corporation | Size 22 AWG (0.34mm²) |
Packaging Bulk | Length - Overall 10.00mm |
Part Status Active | Length - Pin 6.00mm |
Type Single Wire | Color Turquoise |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2622.0 | Altech Corporation | 7 418 | 2622.0-ND | 2,10000 Kč | Parametric Equivalent |
| 2622.0/100 | Altech Corporation | 20 031 | 1920-1815-ND | 2,31000 Kč | Parametric Equivalent |
| FII2206 | Altech Corporation | 0 | 1920-FII2206-ND | 718,13412 Kč | Parametric Equivalent |
| 3060-06034G | CNC Tech | 4 376 | 1175-3060-06034G-ND | 2,10000 Kč | Parametric Equivalent |
| 3203053 | Phoenix Contact | 97 619 | 277-2205-ND | 5,46000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 156,85510 Kč | 15 685,51 Kč |
| Unit Price without VAT: | 156,85510 Kč |
|---|---|
| Unit Price with VAT: | 189,79467 Kč |






