
1162034 | |
|---|---|
DigiKey Part Number | 288-1043-ND |
Manufacturer | |
Manufacturer Product Number | 1162034 |
Description | CONN FERRULE W TYP 22-24AWG TURQ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Turquoise Wire Ferrule Connector W 22-24 AWG Single Wire |
Datasheet | Datasheet |
Category | Style W |
Manufacturer American Electrical Inc. | Size 22-24 AWG |
Packaging Bag | Length - Overall 10.50mm |
Part Status Active | Length - Pin 6.00mm |
Type Single Wire | Color Turquoise |
Insulation Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,44400 Kč | 34,44 Kč |
| 25 | 3,22520 Kč | 80,63 Kč |
| 50 | 3,07000 Kč | 153,50 Kč |
| 100 | 2,92290 Kč | 292,29 Kč |
| 250 | 2,73896 Kč | 684,74 Kč |
| 500 | 2,60796 Kč | 1 303,98 Kč |
| 1 000 | 2,48322 Kč | 2 483,22 Kč |
| 2 500 | 2,32767 Kč | 5 819,18 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

















