
11620025 | |
|---|---|
DigiKey Part Number | 288-1041-ND |
Manufacturer | |
Manufacturer Product Number | 11620025 |
Description | CONN FERRULE W TYPE 24-26AWG BLU |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector W 24-26 AWG Single Wire |
Datasheet | Datasheet |
Category | Style W |
Manufacturer American Electrical Inc. | Size 24-26 AWG |
Packaging Bag | Length - Overall 10.50mm |
Part Status Active | Length - Pin 6.00mm |
Type Single Wire | Color Blue |
Insulation Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 3,00300 Kč | 30,03 Kč |
| 25 | 2,81360 Kč | 70,34 Kč |
| 50 | 2,67940 Kč | 133,97 Kč |
| 100 | 2,55130 Kč | 255,13 Kč |
| 250 | 2,39124 Kč | 597,81 Kč |
| 500 | 2,27702 Kč | 1 138,51 Kč |
| 1 000 | 2,16804 Kč | 2 168,04 Kč |
| 2 500 | 2,03210 Kč | 5 080,25 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |















