
11122060 | |
|---|---|
DigiKey Part Number | 288-1068-ND |
Manufacturer | |
Manufacturer Product Number | 11122060 |
Description | CONN FERRULE W TYPE 10AWG BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector W 10 AWG (6.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | W | |
Size | 10 AWG (6.00mm²) | |
Length - Overall | 20.00mm | |
Length - Pin | 12.00mm | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,39600 Kč | 53,96 Kč |
| 25 | 5,06480 Kč | 126,62 Kč |
| 50 | 4,82120 Kč | 241,06 Kč |
| 100 | 4,59020 Kč | 459,02 Kč |
| 250 | 4,30208 Kč | 1 075,52 Kč |
| 500 | 4,09586 Kč | 2 047,93 Kč |
| 1 000 | 3,90017 Kč | 3 900,17 Kč |
| 2 500 | 3,65584 Kč | 9 139,60 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |
















