
0191980005 | |
|---|---|
DigiKey Part Number | 900-0191980005TR-ND - Tape & Reel (TR) 900-0191980005CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191980005 |
Description | CONN SPADE TERM 18-22AWG #8 RED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191980005 Models |
Category | Wire Gauge 18-22 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Red |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.140" (3.56mm) |
Stud/Tab Size 8 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.316" (8.03mm) | Length - Ring Center to Termination 0.303" (7.70mm) |
Length - Overall 0.915" (23.24mm) | Length - Termination 0.400" (10.16mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.173" (4.39mm) |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 Kč | 13,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,87286 Kč | 10 309,29 Kč |
| 3 000 | 6,54480 Kč | 19 634,40 Kč |
| 4 500 | 6,36019 Kč | 28 620,85 Kč |
| 7 500 | 6,13513 Kč | 46 013,47 Kč |
| 10 500 | 5,99125 Kč | 62 908,12 Kč |
| 15 000 | 5,84245 Kč | 87 636,75 Kč |
| Unit Price without VAT: | 13,56000 Kč |
|---|---|
| Unit Price with VAT: | 16,40760 Kč |



