
1920700000 | |
|---|---|
DigiKey Part Number | 1920700000-ND |
Manufacturer | |
Manufacturer Product Number | 1920700000 |
Description | CONN RCPT MALE 5POS GOLD PUSH IN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Push In, Spring |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Push In, Spring | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Stainless Steel | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP69K - Dust Tight, High Temp Water Jets, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 125V | |
Cable Opening | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial Automation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 974,01000 Kč | 974,01 Kč |
| 10 | 827,95100 Kč | 8 279,51 Kč |
| 25 | 776,12600 Kč | 19 403,15 Kč |
| 50 | 739,10260 Kč | 36 955,13 Kč |
| 100 | 703,86440 Kč | 70 386,44 Kč |
| 250 | 660,31100 Kč | 165 077,75 Kč |
| Unit Price without VAT: | 974,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 178,55210 Kč |











