
6355-0030-04 | |
|---|---|
DigiKey Part Number | 4414-6355-0030-04-ND |
Manufacturer | |
Manufacturer Product Number | 6355-0030-04 |
Description | CONN D-SUB PLUG 37POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Cable Side (4-40) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | Assembly, Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,19000 Kč | 140,19 Kč |
| 10 | 119,03800 Kč | 1 190,38 Kč |
| 30 | 110,14767 Kč | 3 304,43 Kč |
| 50 | 106,24360 Kč | 5 312,18 Kč |
| 100 | 101,17260 Kč | 10 117,26 Kč |
| 250 | 94,83952 Kč | 23 709,88 Kč |
| 500 | 90,31586 Kč | 45 157,93 Kč |
| 1 000 | 86,00883 Kč | 86 008,83 Kč |
| 2 500 | 80,63085 Kč | 201 577,12 Kč |
| Unit Price without VAT: | 140,19000 Kč |
|---|---|
| Unit Price with VAT: | 169,62990 Kč |











