MFG_6AV68810AJ210AA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6AV68810AJ210AA0

DigiKey Part Number
3473-6AV68810AJ210AA0-ND
Manufacturer
Manufacturer Product Number
6AV68810AJ210AA0
Description
PROTECT. FILM 10" WIDESCREEN. TY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Protective Sheet Fits 10" Screen
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Protective Sheet
For Use With/Related Products
-
Specifications
Fits 10" Screen
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 753,39000 Kč5 753,39 Kč
Manufacturers Standard Package
Unit Price without VAT:5 753,39000 Kč
Unit Price with VAT:6 961,60190 Kč