
CCMR020.TXP | |
|---|---|
DigiKey Part Number | F5888-ND |
Manufacturer | |
Manufacturer Product Number | CCMR020.TXP |
Description | FUSE CARTRIDGE 20A 600VAC/500VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20A 600 VAC 500 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 500 VDC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Motor Protection |
Packaging Bulk | Class CC |
Part Status Active | Approval Agency CE, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case 5AG, 10mm x 38mm (Midget) |
Current Rating (Amps) 20A | Size / Dimension 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 805,27000 Kč | 805,27 Kč |
| 5 | 668,15600 Kč | 3 340,78 Kč |
| 10 | 616,37500 Kč | 6 163,75 Kč |
| 50 | 510,51600 Kč | 25 525,80 Kč |
| 100 | 470,38670 Kč | 47 038,67 Kč |
| 250 | 421,76332 Kč | 105 440,83 Kč |
| 500 | 388,03212 Kč | 194 016,06 Kč |
| Unit Price without VAT: | 805,27000 Kč |
|---|---|
| Unit Price with VAT: | 974,37670 Kč |





