
CCMR010.TXP | |
|---|---|
DigiKey Part Number | 5666-CCMR010.TXP-ND |
Manufacturer | |
Manufacturer Product Number | CCMR010.TXP |
Description | FUSE CARTRIDGE 10A 600VAC/250VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10A 600 VAC 250 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 250 VDC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Motor Protection |
Packaging Bulk | Class CC |
Part Status Active | Approval Agency CE, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case 5AG, 10mm x 38mm (Midget) |
Current Rating (Amps) 10A | Size / Dimension 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 787,22000 Kč | 787,22 Kč |
| 5 | 653,16400 Kč | 3 265,82 Kč |
| 10 | 602,55900 Kč | 6 025,59 Kč |
| 50 | 499,08880 Kč | 24 954,44 Kč |
| 100 | 459,86670 Kč | 45 986,67 Kč |
| 250 | 412,33856 Kč | 103 084,64 Kč |
| 500 | 379,36960 Kč | 189 684,80 Kč |
| Unit Price without VAT: | 787,22000 Kč |
|---|---|
| Unit Price with VAT: | 952,53620 Kč |




