
CCMR004.TXP | |
|---|---|
DigiKey Part Number | CCMR004.TXP-ND |
Manufacturer | |
Manufacturer Product Number | CCMR004.TXP |
Description | FUSE CARTRIDGE 4A 600VAC/300VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Motor Protection |
Packaging Bulk | Class CC |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 300kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case 5AG, 10mm x 38mm (Midget) |
Current Rating (Amps) 4A | Size / Dimension 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 791,41000 Kč | 791,41 Kč |
| 5 | 656,56600 Kč | 3 282,83 Kč |
| 10 | 605,66600 Kč | 6 056,66 Kč |
| 50 | 501,66320 Kč | 25 083,16 Kč |
| 100 | 462,23740 Kč | 46 223,74 Kč |
| 250 | 414,46440 Kč | 103 616,10 Kč |
| 500 | 381,32242 Kč | 190 661,21 Kč |
| Unit Price without VAT: | 791,41000 Kč |
|---|---|
| Unit Price with VAT: | 957,60610 Kč |


