5A 600 VAC 250 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCMR005.TXP

DigiKey Part Number
5666-CCMR005.TXP-ND
Manufacturer
Manufacturer Product Number
CCMR005.TXP
Description
FUSE CARTRIDGE 5A 600VAC/250VDC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5A 600 VAC 250 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
5A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
250 VDC
Response Time
Slow Blow
Applications
Motor Protection
Features
-
Class
CC
Approval Agency
CE, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 330
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1627,84000 Kč627,84 Kč
5519,70000 Kč2 598,50 Kč
10482,76500 Kč4 827,65 Kč
50430,09360 Kč21 504,68 Kč
100409,78860 Kč40 978,86 Kč
250388,64864 Kč97 162,16 Kč
500368,16172 Kč184 080,86 Kč
Manufacturers Standard Package
Unit Price without VAT:627,84000 Kč
Unit Price with VAT:759,68640 Kč