
CCMR006.TXP | |
|---|---|
DigiKey Part Number | 5666-CCMR006.TXP-ND |
Manufacturer | |
Manufacturer Product Number | CCMR006.TXP |
Description | FUSE CARTRIDGE 6A 600VAC/250VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6A 600 VAC 250 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 250 VDC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Motor Protection |
Packaging Bulk | Class CC |
Part Status Active | Approval Agency CE, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 300kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case 5AG, 10mm x 38mm (Midget) |
Current Rating (Amps) 6A | Size / Dimension 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 813,46000 Kč | 813,46 Kč |
| 5 | 674,83400 Kč | 3 374,17 Kč |
| 10 | 622,52800 Kč | 6 225,28 Kč |
| 50 | 515,60580 Kč | 25 780,29 Kč |
| 100 | 475,07560 Kč | 47 507,56 Kč |
| 250 | 425,96124 Kč | 106 490,31 Kč |
| 500 | 391,89282 Kč | 195 946,41 Kč |
| Unit Price without VAT: | 813,46000 Kč |
|---|---|
| Unit Price with VAT: | 984,28660 Kč |


