15A 600 VAC 500 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCMR015.TXP

DigiKey Part Number
5666-CCMR015.TXP-ND
Manufacturer
Manufacturer Product Number
CCMR015.TXP
Description
FUSE CARTRIDGE 15A 600VAC/500VDC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15A 600 VAC 500 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
15A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
500 VDC
Response Time
Slow Blow
Applications
Motor Protection
Features
-
Class
CC
Approval Agency
CE, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 141
Factory Stock: 39 110
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1785,96000 Kč785,96 Kč
5652,07200 Kč3 260,36 Kč
10601,55100 Kč6 015,51 Kč
50498,25320 Kč24 912,66 Kč
100459,09820 Kč45 909,82 Kč
250411,65152 Kč102 912,88 Kč
500378,73756 Kč189 368,78 Kč
Manufacturers Standard Package
Unit Price without VAT:785,96000 Kč
Unit Price with VAT:951,01160 Kč